Site: Industry
Currency: GBP    
Eaton 216843-BK M22 Series black PVC selector toggle front ring

Image Representative of Range

Eaton 216843-BK M22 Series black PVC selector toggle front ring

Eaton
Standard range
Order Code:

02-6212

Brand: Eaton MPN: 216843-BK
Qty Unit Price (Ex VAT)
1+ £17.96
Price per unit Ex VAT
16 in Stock, despatched in 4 days

The Eaton selector switch M22-WRLK3-W, part number 216843-BK, features a black toggle and PVC front ring. It is designed for reliable use in electrical control panels and industrial automation systems. This durable switch is suitable for toggling functions in various heavy-duty applications.
Type Selector
Colour White
Factory colour Black
Functions latch
IP rating IP66
Misc Attribute M22-WRLK3-W
Operation type Toggle
Recess diameter 22.5mm
Switch/button features Front ring (PVC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C