Site: Industry
Currency: GBP    
Eaton 216875 M22 Selector Front Ring Toggle PVC Black 1pc

Image Representative of Range

Eaton 216875 M22 Selector Front Ring Toggle PVC Black 1pc

Eaton
Standard range
Order Code:

02-6226

Brand: Eaton MPN: 216875
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit Ex VAT
6 in Stock, despatched in 4 days

The Eaton 216875 M22S-WKV is a black PVC toggle selector switch designed for use in control panels. It features robust construction for industrial applications, ensuring reliable operation in demanding environments. This switch is typically used in machinery control systems to select different operational modes.
Type Selector
Case colour Black
Colour control element Black
Colour front ring Black
Colour indicator light cap Other
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Factory colour Black
Functions latch
Height opening 0mm
Hole diameter 22.5mm
IP rating IP66
Material front ring Plastic
Misc Attribute M22S-WKV
Number of switch positions 2
Operation type Toggle
Recess diameter 22.5mm
Spring-return FALSE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching TRUE
Type of control element Toggle
Width opening 0mm
With front ring TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C