Site: Industry
Currency: GBP    
Eaton 276985 DILMP20 Contactor 24VDC 4 makers 5.5 kW 1pc

Image Representative of Range

Eaton 276985 DILMP20 Contactor 24VDC 4 makers 5.5 kW 1pc

Eaton
Standard range
Order Code:

02-6489

Brand: Eaton MPN: 276985
Qty Unit Price (Ex VAT)
1+ £49.76
Price per unit Ex VAT
8 in Stock, despatched in 4 days

The Eaton DILMP20(24VDC) electrical contactor, with part number 276985, is designed for 5.5 kW applications. It features four makers and is useful for controlling electric motors. This contactor is commonly utilised in industrial settings for managing motor operations and automation systems.
Type Electrical contactor
Connection Screws
Contact type 4 makers
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 75mm
Height 68mm
Misc Attribute DILMP20(24VDC)
No. of pins 4-pin
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 5.5kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 10A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 4.5kW
Rated operation power NEMA 0kW
RoHS-compliant Yes
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C