The Eaton M22-AK10 is a contact maker that operates with voltages of up to 500 V AC and 220 V DC. Manufactured by Eaton, it is versatile and compatible with both AC and DC applications. Typical uses include industrial machinery control circuits where reliable contact operations are essential.
Type | Contact |
Connection | Screw terminal |
Contact type | 1 maker |
Dim | (W x H) 30 mm x 37.2 mm |
Durability | 5 x 106 cycles |
Electrical lifespan | 1.2 x 106 cycles |
Height | 37.2mm |
IP rating | IP20 |
Max. temperature | +70°C |
Min. temperature | -25°C |
Misc Attribute | M22-AK10 |
Mounting Type | Front panel fixed |
Switching current (max.) | 6A |
Width | 30mm |
---|
To use this facility please Sign In.
Sign In