Eaton M22-PVLT 263469 EPO switch IP67/IP69 rated 1pc

Image Representative of Range

Eaton M22-PVLT 263469 EPO switch IP67/IP69 rated 1pc

Eaton
Standard range
Order Code:

02-6413

Brand: Eaton MPN: 263469
Qty Unit Price (Ex VAT)
1+ £29.01
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The Eaton M22-PVLT EPO switch is an emergency power off switch that features IP67/IP69 protection, making it highly resistant to dust and water. It is ideal for use in industrial settings where reliable and quick power shutdown is crucial. The switch is noted for its durability and can be easily integrated into safety systems to enhance operational safety.
Type EPO switch
(Ø) 38mm
Button Ø 22mm
Dim (Ø) 38 mm
Factory colour Red
IP rating IP67/IP69
Misc Attribute M22-PVLT
Unlocking mechanism Turn

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C