Site: Industry
Currency: GBP    
econ connect BLG1X10 SIL Socket 1 row 10 pins standard

Image Representative of Range

econ connect BLG1X10 SIL Socket 1 row 10 pins standard

econ connect
Standard range
Order Code:

02-6976

Brand: econ connect MPN: BLG1X10
Qty Unit Price (Ex VAT)
1+ £0.201
Price per unit Ex VAT
2,154 in Stock, despatched in 4 days

The econ connect SIL socket, model BLG1X10, is a standard receptacle with 1 row and 10 pins per row. It is commonly used for connecting and interfacing circuit boards and electronic components. Ideal for various electronic applications, it provides reliable performance and ease of use.
Case material PBT, UL94V-0
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector type Power strip, straight
Contact material Copper alloy
Contact surface Gold plated
CS 2.54mm
Dim (L x W x H) 25.9 x 25.9 x 8.5 mm
Factory colour Black
Height 8.5mm
Industrial packaging No
Length 25.9mm
Manufacturer part # BLG1X10
Max. temperature 105°C
Min. temperature -40°C
Misc Attribute BLG1X10
No. of rows 1
Nominal current 3A
Nominal current - rounded value 3A
Nominal voltage 1000V AC
Pin length (PCB) 3.15mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 10
RoHS-compliant Yes
Separable No
Total number of pins 10
Type Receptacles (standard)
Width 25.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C