The econ connect SIL socket BLG1X13, manufactured by econ connect, features a single row with 13 pins, making it suitable for straightforward, space-efficient connections. It is commonly used in electronic devices and prototypes, where reliable standard receptacles are essential. This part is ideal for applications requiring compact and durable connector solutions within circuits.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 33.52 x 33.52 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 33.52mm |
Manufacturer part # | BLG1X13 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X13 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 13 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 13 |
Type | Receptacles (standard) |
Width | 33.52mm |
---|
To use this facility please Sign In.
Sign In