The econ connect SIL socket BLG1X14 is manufactured by econ connect and features a single row with 14 pins. It is typically used in electronics for connecting circuits and accommodating terminal pins. This standard receptacle is suitable for various applications including prototyping and circuit board interfacing.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 36.06 x 36.06 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 36.06mm |
Manufacturer part # | BLG1X14 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X14 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 14 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 14 |
Type | Receptacles (standard) |
Width | 36.06mm |
---|
To use this facility please Sign In.
Sign In