The econ connect SIL socket BLG1X18 features a single row of 18 pins designed for standard receptacle applications. Manufactured by econ connect, this component is ideal for circuit board connections in electronic projects. Typical applications include use in prototyping and interconnecting electronic circuits in consumer and industrial devices.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 46.22 x 46.22 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 46.22mm |
Manufacturer part # | BLG1X18 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X18 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 18 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 18 |
Type | Receptacles (standard) |
Width | 46.22mm |
---|
To use this facility please Sign In.
Sign In