The econ connect SIL socket BLG1X23 is a single-row receptacle featuring 23 pins, designed for standard electrical connections. Manufactured by econ connect, this component is ideal for use in electronics projects and prototyping where reliable pin connections are necessary. It is commonly employed in circuit boards and other electronic assemblies for efficient connectivity.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 58.92 x 58.92 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 58.92mm |
Manufacturer part # | BLG1X23 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X23 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 23 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 23 |
Type | Receptacles (standard) |
Width | 58.92mm |
---|
To use this facility please Sign In.
Sign In