The econ connect SIL socket, model BLG1X24, is a standard connector with 1 row of 24 pins. Manufactured by econ connect, this receptacle is ideal for PCB applications requiring dependable connectivity. It is commonly used in electronic projects and prototypes for maintaining stable electrical connections.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 61.46 x 61.46 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 61.46mm |
Manufacturer part # | BLG1X24 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X24 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 24 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 24 |
Type | Receptacles (standard) |
Width | 61.46mm |
---|
To use this facility please Sign In.
Sign In