econ connect is the manufacturer of the BLG1X3 SIL socket, featuring a single row with three pins per row. This standard receptacle is suitable for various electronic applications requiring reliable connections. It is typically used in circuit board integration and prototyping.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 8.12 x 8.12 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 8.12mm |
Manufacturer part # | BLG1X3 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X3 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 3 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 3 |
Type | Receptacles (standard) |
Width | 8.12mm |
---|
To use this facility please Sign In.
Sign In