The econ connect SIL socket, model BLG1X31, features a single row of 31 pins, making it suitable for standard receptacle applications. It is typically used in electronic circuit connections where reliable and compact wiring is required. Manufactured by econ connect, it is ideal for use in prototyping and development boards.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 79.24 x 79.24 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 79.24mm |
Manufacturer part # | BLG1X31 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X31 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 31 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 31 |
Type | Receptacles (standard) |
Width | 79.24mm |
---|
To use this facility please Sign In.
Sign In