The econ connect SIL socket BLG1X32 features a single row of 32 pins, making it suitable for compact electronic connections. Manufactured by econ connect, this standard receptacle is ideal for use in circuit board applications where reliable connectivity is essential. Its robust design is perfect for use in a variety of electronic and industrial environments.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 81.78 x 81.78 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 81.78mm |
Manufacturer part # | BLG1X32 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X32 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 32 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 32 |
Type | Receptacles (standard) |
Width | 81.78mm |
---|
To use this facility please Sign In.
Sign In