The econ connect BLG1X34 is a standard SIL socket with a single row of 34 pins, used for electronic connections. Manufactured by econ connect, this compact receptacle is ideal for prototyping and circuit board applications. Its precise design ensures reliable performance in various electronic projects.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 86.86 x 86.86 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 86.86mm |
Manufacturer part # | BLG1X34 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X34 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 34 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 34 |
Type | Receptacles (standard) |
Width | 86.86mm |
---|
To use this facility please Sign In.
Sign In