The econ connect SIL socket, model BLG1X38, features a single row of 38 pins, designed for standard receptacle connections. Manufactured by econ connect, this component is typically used in electronics for creating reliable and secure electrical connections. It is well-suited for applications requiring compact and efficient connectivity solutions, often used in circuit boards and electronic devices.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 97.02 x 97.02 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 97.02mm |
Manufacturer part # | BLG1X38 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X38 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 38 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 38 |
Type | Receptacles (standard) |
Width | 97.02mm |
---|
To use this facility please Sign In.
Sign In