The econ connect SIL socket (standard) by econ connect features a single row with 9 pins, making it suitable for straightforward electronic connections. Designed for reliability, the BLG1X9 receptacle is commonly used in various electronic and prototyping projects. This product is ideal for creating secure and efficient connections in circuit boards.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 23.36 x 23.36 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 23.36mm |
Manufacturer part # | BLG1X9 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X9 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 9 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 9 |
Type | Receptacles (standard) |
Width | 23.36mm |
---|
To use this facility please Sign In.
Sign In