Site: Industry
Currency: GBP    
econ connect CGV3W Pin Strip 1 row 3 pins standard bulk 1pc

econ connect CGV3W Pin Strip 1 row 3 pins standard bulk 1pc

econ connect
Standard range
Order Code:

02-7129

Brand: econ connect MPN: CGV3W
Qty Unit Price (Ex VAT)
1+ £0.106
Price per unit Ex VAT
84 in Stock, despatched in 4 days

The econ connect CGV3W pin strip (standard) features a single row with 3 pins, making it versatile for various electronic applications. As a bulk item, it is suited for projects requiring multiple connections. This component is ideal for use in custom circuit boards, prototyping, and DIY electronics projects where reliable connectivity is essential.
Case material Nylon (NL)
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector type Pin strip, right angle
Contact material Brass
Contact surface Tin plated
CS 3.96mm
Factory colour White
Manufacturer part # CGV3W
Max. temperature 85°C
Min. temperature -25°C
Misc Attribute CGV3W
No. of rows 1
Nominal current 5A
Nominal current - rounded value 5A
Nominal voltage 250V
Packaging type Bulk
Pin length (PCB) 3.6mm
Pin length (receptacle) 9.5mm
Pin shape Square
Pins per row 3
Separable No
Total number of pins 3
Type Pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C