The econ connect CGV4W is a standard pin strip featuring one row with four pins, available in bulk packaging. Manufactured by econ connect, this component is ideal for electrical and electronic connections in various applications. It is commonly used in prototyping, circuit board installations, and electronic assemblies.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Parallel (to the PCB) |
Connector type | Pin strip, right angle |
Contact material | Brass |
Contact surface | Tin plated |
CS | 3.96mm |
Factory colour | White |
Manufacturer part # | CGV4W |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CGV4W |
No. of rows | 1 |
Nominal current | 5A |
Nominal current - rounded value | 5A |
Nominal voltage | 250V |
Packaging type | Bulk |
Pin length (PCB) | 3.6mm |
Pin length (receptacle) | 9.5mm |
Pin shape | Square |
Pins per row | 4 |
Separable | No |
Total number of pins | 4 |
Type | Pin strip (standard) |
---|
To use this facility please Sign In.
Sign In