The econ connect CSV10G/2 pin strip is a standard connector featuring 1 row with 10 pins per row. It is supplied as a single piece and usually sold in bulk for industrial applications. Commonly used for creating reliable electrical connections on circuit boards in various electronic projects.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Tin plated |
CS | 2mm |
Dim | (W x H) 4.7 mm x 6 mm |
Factory colour | White |
Height | 6mm |
Manufacturer part # | CSV10G/2 |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CSV10G/2 |
No. of rows | 1 |
Nominal current | 2A |
Nominal current - rounded value | 2A |
Nominal voltage | 100V |
Packaging type | Bulk |
Pin length (PCB) | 3.4mm |
Pin shape | Square |
Pins per row | 10 |
Separable | No |
Total number of pins | 10 |
Type | Pin strip (standard) |
Width | 4.7mm |
---|
To use this facility please Sign In.
Sign In