The econ connect CSV2G/2 Pin strip (standard) features one row containing two pins. It is typically used in electronic applications for making reliable connections on printed circuit boards. This part is available in bulk packaging, suitable for various electronics assembly projects.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Tin plated |
CS | 2mm |
Dim | (W x H) 4.7 mm x 6 mm |
Factory colour | White |
Height | 6mm |
Manufacturer part # | CSV2G/2 |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CSV2G/2 |
No. of rows | 1 |
Nominal current | 2A |
Nominal current - rounded value | 2A |
Nominal voltage | 100V |
Packaging type | Bulk |
Pin length (PCB) | 3.4mm |
Pin shape | Square |
Pins per row | 2 |
Separable | No |
Total number of pins | 2 |
Type | Pin strip (standard) |
Width | 4.7mm |
---|
To use this facility please Sign In.
Sign In