The econ connect CSV2G/3 pin strip (standard) is a single-row connector with two pins per row. Its compact design makes it suitable for various electronic assembly applications, including prototyping and circuit board interconnections. This component is delivered in bulk, with each package containing one piece.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Tin plated |
CS | 3.96mm |
Factory colour | White |
Manufacturer part # | CSV2G/3 |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CSV2G/3 |
No. of rows | 1 |
Nominal current | 7A |
Nominal current - rounded value | 7A |
Nominal voltage | 250V |
Packaging type | Bulk |
Pin length (PCB) | 3.6mm |
Pin length (receptacle) | 7.8mm |
Pin shape | Square |
Pins per row | 2 |
Separable | No |
Total number of pins | 2 |
Type | Pin strip (standard) |
---|
To use this facility please Sign In.
Sign In