Easter opening times here
econ connect CSV3G/3 Pin Strip 1 row 3 pins per row bulk 1pc

econ connect CSV3G/3 Pin Strip 1 row 3 pins per row bulk 1pc

econ connect
Standard range
Order Code:

02-7147

Brand: econ connect MPN: CSV3G/3
Qty Unit Price (Ex VAT)
1+ £0.081
Price per unit Ex VAT
20 in stock, despatched in 4 working days

The manufacturer of this part is econ connect. This standard pin strip features 1 row with 3 pins per row, identified by CSV3G/3, and is available in bulk packaging of 1 piece. Typical applications include use in circuit board connections and prototyping.
Case material Nylon (NL)
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector type Pin strip, straight
Contact material Brass
Contact surface Tin plated
CS 3.96mm
Factory colour White
Manufacturer part # CSV3G/3
Max. temperature 85°C
Min. temperature -25°C
Misc Attribute CSV3G/3
No. of rows 1
Nominal current 7A
Nominal current - rounded value 7A
Nominal voltage 250V
Packaging type Bulk
Pin length (PCB) 3.6mm
Pin length (receptacle) 7.8mm
Pin shape Square
Pins per row 3
Separable No
Total number of pins 3
Type Pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C