econ connect CSV5G/3 Pin Strip 1 row 5 pins per row bulk 1pc.

econ connect CSV5G/3 Pin Strip 1 row 5 pins per row bulk 1pc.

econ connect
Standard range
Order Code:

02-7152

Brand: econ connect MPN: CSV5G/3
Qty Unit Price (Ex VAT)
1+ £0.142
Price per unit Ex VAT
30 in Stock, despatched in 4 working days

The pin strip by econ connect, model CSV5G/3, features a single row with five pins, suitable for various electronic connections. Designed for bulk use, this standard pin strip is ideal for prototyping and circuit board projects. It is commonly utilised in electrical engineering and DIY electronics applications.
Case material Nylon (NL)
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector type Pin strip, straight
Contact material Brass
Contact surface Tin plated
CS 3.96mm
Factory colour White
Manufacturer part # CSV5G/3
Max. temperature 85°C
Min. temperature -25°C
Misc Attribute CSV5G/3
No. of rows 1
Nominal current 7A
Nominal current - rounded value 7A
Nominal voltage 250V
Packaging type Bulk
Pin length (PCB) 3.6mm
Pin length (receptacle) 7.8mm
Pin shape Square
Pins per row 5
Separable No
Total number of pins 5
Type Pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C