The econ connect CSV5W/2 pin strip (standard) features one row of five pins. It is commonly used for connecting components in electronic circuits. This part is supplied in bulk, making it suitable for use in manufacturing and assembly applications.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Parallel (to the PCB) |
Connector type | Pin strip, right angle |
Contact material | Brass |
Contact surface | Tin plated |
CS | 2mm |
Dim | (W x H) 4.95 mm x 7.7 mm |
Factory colour | White |
Height | 7.7mm |
Manufacturer part # | CSV5W/2 |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CSV5W/2 |
No. of rows | 1 |
Nominal current | 2A |
Nominal current - rounded value | 2A |
Nominal voltage | 100V |
Packaging type | Bulk |
Pin length (PCB) | 3.4mm |
Pin shape | Square |
Pins per row | 5 |
Separable | No |
Total number of pins | 5 |
Type | Pin strip (standard) |
Width | 4.95mm |
---|
To use this facility please Sign In.
Sign In