The econ connect CSV6G/2 pin strip (standard) features one row with six pins, making it ideal for compact connections. Manufactured by econ connect, this part is perfect for electronic projects that require durable connections. It is commonly used in prototyping and circuit designs due to its reliability and ease of use.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Tin plated |
CS | 2mm |
Dim | (W x H) 4.7 mm x 6 mm |
Factory colour | White |
Height | 6mm |
Manufacturer part # | CSV6G/2 |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CSV6G/2 |
No. of rows | 1 |
Nominal current | 2A |
Nominal current - rounded value | 2A |
Nominal voltage | 100V |
Packaging type | Bulk |
Pin length (PCB) | 3.4mm |
Pin shape | Square |
Pins per row | 6 |
Separable | No |
Total number of pins | 6 |
Type | Pin strip (standard) |
Width | 4.7mm |
---|
To use this facility please Sign In.
Sign In