The product is an econ connect CSV6W/2 pin strip (standard) featuring one row with six pins per row. It is sold in bulk packs of one piece. Typical applications include connecting electronic components or circuits in various projects.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Parallel (to the PCB) |
Connector type | Pin strip, right angle |
Contact material | Brass |
Contact surface | Tin plated |
CS | 2mm |
Dim | (W x H) 4.95 mm x 7.7 mm |
Factory colour | White |
Height | 7.7mm |
Manufacturer part # | CSV6W/2 |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CSV6W/2 |
No. of rows | 1 |
Nominal current | 2A |
Nominal current - rounded value | 2A |
Nominal voltage | 100V |
Packaging type | Bulk |
Pin length (PCB) | 3.4mm |
Pin shape | Square |
Pins per row | 6 |
Separable | No |
Total number of pins | 6 |
Type | Pin strip (standard) |
Width | 4.95mm |
---|
To use this facility please Sign In.
Sign In