Site: Industry
Currency: GBP    
econ connect DC17JD20 low power Connector Socket 2 mm vertical 1pc

Image Representative of Range

econ connect DC17JD20 low power Connector Socket 2 mm vertical 1pc

econ connect
Standard range
Order Code:

02-7201

Brand: econ connect MPN: DC17JD20
Qty Unit Price (Ex VAT)
1+ £0.563
Price per unit Ex VAT
164 in Stock, despatched in 4 days

The econ connect DC17JD20 is a low power connector socket with a vertical design and 2 mm spacing. It is ideal for use in small appliances and low voltage applications. Typically found in electronics requiring compact and efficient power connections.
Connection Solder tag
Connector type Socket, vertical vertical
Factory colour Black
Manufacturer part # DC17JD20
Misc Attribute DC17JD20
Nominal current 2A
Nominal current - rounded value 2A
Nominal voltage 12V DC
Pin Ø 2mm
RoHS-compliant Yes
Type Low power connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C