Site: Industry
Currency: GBP    
econ connect DCE5AP Connector RJ45 Socket straight 2.1mm 1pc

Image Representative of Range

econ connect DCE5AP Connector RJ45 Socket straight 2.1mm 1pc

econ connect
Standard range
Order Code:

02-7205

Brand: econ connect MPN: DCE5AP
Qty Unit Price (Ex VAT)
1+ £1.34
Price per unit Ex VAT
586 in Stock, despatched in 4 days

The econ connect DCE5AP is a low power connector featuring a straight RJ45 socket design and a 2.1 mm specification. It is typically used for connecting small appliances and devices requiring low voltage. This single-piece component is ideal for efficient and reliable connections in various electronics projects.
Connection Solder pins
Connector type RJ45 socket, straight
Factory colour Metal
Hole Ø 5.6mm
Manufacturer part # DCE5AP
Misc Attribute DCE5AP
Nominal current 5A
Nominal current - rounded value 5A
Nominal voltage 12V
Pin Ø 2.1mm
RoHS-compliant Yes
Type Low power connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C