The econ connect HOB25RT is a mini jack plug socket built for safety and reliability. It features compatibility with both 2 mm and 4 mm jack connectors, commonly used in laboratory environments. Ideal for secure audio and signal connections, this socket is perfect for any application requiring precision and durability.
Type | Mini jack plug |
Connection | Soldering |
Connector type | Socket, built-in |
Contact material | Brass nickel plated |
Insulation material | ABS |
Insulation type | Partially insulated |
Jack diameter | 2.60mm |
Manufacturer part # | HOB25RT |
Misc Attribute | HOB25RT |
Nominal current | 10A |
Nominal current - rounded value | 10A |
Nominal voltage | 60V |
Packaging type | Bulk |
Scoop-proof | No |
Temperature Range | -20 ℃ to 90 °C°C |
Thread Type | M5 |
---|
To use this facility please Sign In.
Sign In