The econ connect HOB25SW is a mini jack plug socket, notable for its robust and safe design. This laboratory connector comes as a single piece, ideal for use with 2 mm or 4 mm jacks. Typically, it finds applications in laboratory and electronic settings where reliable connections are required.
Type | Mini jack plug |
Connection | Soldering |
Connector type | Socket, built-in |
Contact material | Brass nickel plated |
Insulation material | ABS |
Insulation type | Partially insulated |
Jack diameter | 2.60mm |
Manufacturer part # | HOB25SW |
Misc Attribute | HOB25SW |
Nominal current | 10A |
Nominal current - rounded value | 10A |
Nominal voltage | 60V |
Packaging type | Bulk |
Scoop-proof | No |
Temperature Range | -20 ℃ to 90 °C°C |
Thread Type | M5 |
---|
To use this facility please Sign In.
Sign In