Site: Industry
Currency: GBP    
econ connect HOK25GN Mini Jack Plug Socket 1pc bulk green

Image Representative of Range

econ connect HOK25GN Mini Jack Plug Socket 1pc bulk green

econ connect
Standard range
Order Code:

02-7267

Brand: econ connect MPN: HOK25GN
Qty Unit Price (Ex VAT)
1+ £0.645
Price per unit Ex VAT
55 in Stock, despatched in 4 days

The econ connect HOK25GN is a mini jack plug socket suitable for 2 mm and 4 mm laboratory connections. Typically used in safety applications, this straight blade connector ensures secure and reliable connections for electronic devices. Its compatibility with Hirschmann connectors makes it ideal for use in testing and experimental environments.
Type Mini jack plug
Connection Screw terminal
Connector type Socket
Contact material Brass nickel plated
Insulation material ABS
Insulation type Partially insulated
Jack diameter 2.60mm
Manufacturer part # HOK25GN
Misc Attribute HOK25GN
Nominal current 10A
Nominal current - rounded value 10A
Nominal voltage 60V
Packaging type Bulk
Scoop-proof No
Temperature Range -20 ℃ to 90 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C