The econ connect HOK25RT is a mini jack plug socket designed for secure laboratory connections, available in 2 mm and 4 mm versions. It features a sturdy construction making it ideal for safety applications involving electrical testing and measurement equipment. This quality connector is manufactured by econ connect, ensuring reliable performance in professional environments.
Type | Mini jack plug |
Connection | Screw terminal |
Connector type | Socket |
Contact material | Brass nickel plated |
Insulation material | ABS |
Insulation type | Partially insulated |
Jack diameter | 2.60mm |
Manufacturer part # | HOK25RT |
Misc Attribute | HOK25RT |
Nominal current | 10A |
Nominal current - rounded value | 10A |
Nominal voltage | 60V |
Packaging type | Bulk |
Scoop-proof | No |
Temperature Range | -20 ℃ to 90 °C°C |
---|
To use this facility please Sign In.
Sign In