The econ connect HOK25WS is a mini jack plug socket designed for use in laboratory settings, providing secure connections with its 2 mm and 4 mm jack options. Manufactured by econ connect, this safety jack plug is ideal for applications requiring reliable and precise electrical connections. Typical uses include connecting various testing and measurement instruments in research and development environments.
Type | Mini jack plug |
Connection | Screw terminal |
Connector type | Socket |
Contact material | Brass nickel plated |
Insulation material | ABS |
Insulation type | Partially insulated |
Jack diameter | 2.60mm |
Manufacturer part # | HOK25WS |
Misc Attribute | HOK25WS |
Nominal current | 10A |
Nominal current - rounded value | 10A |
Nominal voltage | 60V |
Packaging type | Bulk |
Scoop-proof | No |
Temperature Range | -20 ℃ to 90 °C°C |
---|
To use this facility please Sign In.
Sign In