econ connect offers the HOS25BL Mini jack plug with a pin diameter of 2.60 mm. This bulk pack of 1 piece is typically used in electronic and audio applications. Known for its reliability, it serves as an essential component in laboratory connector setups and safety jack systems.
Type | Mini jack plug |
Connection | Screw terminal |
Connector type | Plug |
Contact material | Brass nickel plated |
Insulation material | ABS |
Insulation type | Partially insulated |
Manufacturer part # | HOS25BL |
Misc Attribute | HOS25BL |
Nominal current | 10A |
Nominal current - rounded value | 10A |
Nominal voltage | 60V |
Packaging type | Bulk |
Pin Ø | 2.60mm |
Scoop-proof | No |
Temperature Range | -20 ℃ to 90 °C°C |
---|
To use this facility please Sign In.
Sign In