econ connect MPFK4GR Ribbon Cable Grey 100m durable and flexible

econ connect MPFK4GR Ribbon Cable Grey 100m durable and flexible

econ connect
Standard range
Order Code:

02-7439

Brand: econ connect MPN: MPFK4GR
Qty Unit Price (Ex VAT)
1+ £25.15
Price per unit Ex VAT
4 in stock, despatched in 4 working days

econ connect's MPFK4GR ribbon cable is a grey, 100-metre long cable ideal for internal wiring and electronic projects. Its flat and flexible design makes it suitable for connecting multiple components in tight spaces. Typical applications include computer and telecommunication equipment, ensuring organised and reliable connections.
Type Ribbon cable
AWG 28
Core layout 7 x 0.12mm
Factory colour Grey
Halogen-free No
Height 2.4mm
Insulation material PP
Manufacturer part # MPFK4GR
Max. length sold by the metre 100m
Misc Attribute MPFK4GR
No. of leads 4
Packaged No
Shielded No
Sold per metre No
Width 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C