econ connect's MPFK8SW ribbon cable is black and measures 100 metres in length. It is designed for reliable data and power transmission in electronic projects. Typical applications include connecting terminals or components in computing and industrial systems.
Type | Ribbon cable |
AWG | 28 |
Core layout | 7 x 0.12mm |
Factory colour | Black |
Halogen-free | No |
Height | 2.4mm |
Insulation material | PP |
Manufacturer part # | MPFK8SW |
Max. length sold by the metre | 100m |
Misc Attribute | MPFK8SW |
No. of leads | 8 |
Packaged | No |
Shielded | No |
Sold per metre | No |
Width | 8.6mm |
---|
To use this facility please Sign In.
Sign In