The econ connect MSLT45A is a modular mounted socket featuring a horizontal mount with 8P8C metal contacts, designed for RJ45 connectivity. It supports Cat 5, Cat 6, and Cat 7 network applications, making it suitable for high-speed Ethernet connections. Typical uses include networking and telecommunication installations, providing reliable connectivity in structured cabling systems.
Connection | Solder pins |
Connector standard | RJ45 |
Connector type | Socket, horizontal mount |
Contact material | Phosphor bronze gold plated |
Factory colour | Metal |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | MSLT45A |
No. of pins | 8P8C |
No. of ports | 1 |
RoHS-compliant | Yes |
Seal type | Snap-in |
Specification | CAT 3 |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In