We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | AWG (min.) | AWG max. | Connection | Connector standard | Connector type | Contact material | Factory colour | Mating cycles | Misc Attribute | No. of ports | No. of pins | Specification | Max. temperature | Min. temperature | RoHS-compliant | Seal type | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | AWG (min.) | AWG max. | Connection | Connector standard | Connector type | Contact material | Factory colour | Mating cycles | Misc Attribute | No. of ports | No. of pins | Specification | Max. temperature | Min. temperature | RoHS-compliant | Seal type | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 236 in Stock, despatched in 4 days |
| 28 | 26 | Cut & Clip | RJ10 | Plug, straight | Phosphor bronze gold plated | Clear | 750 | MPL44 | 4P4C | +85°C | -40°C | Yes | Snap-in | RJ45 connector | ||||||
![]() |
| 1,074 in Stock, despatched in 4 days |
| 28 | 26 | Cut & Clip | RJ10 | Plug, straight | Phosphor bronze gold plated | Clear | 750 | MPL44R | 4P4C | +85°C | -40°C | Yes | Snap-in | RJ45 connector | ||||||
![]() |
| 2,425 in Stock, despatched in 4 days |
| 28 | 26 | RJ12 | Plug, straight | Phosphor bronze gold plated | Clear | 750 | MPL6/6DEC | 6P6C | CAT 3 | +85°C | -40°C | Yes | Snap-in | RJ45 connector | ||||||
![]() |
| 856 in Stock, despatched in 4 days |
| 26 | 24 | Cut & Clip | RJ11 | Plug, straight | Phosphor bronze gold plated | Clear | 750 | MPL64 | 6P4C | +85°C | -40°C | Yes | Snap-in | RJ45 connector | ||||||
![]() |
| 989 in Stock, despatched in 4 days |
| 26 | 24 | Cut & Clip | RJ11 | Plug, straight | Phosphor bronze gold plated | Clear | 750 | MPL64R | 6P4C | +85°C | -40°C | Yes | Snap-in | RJ45 connector | ||||||
![]() |
| 13 in Stock, despatched in 4 days |
| 28 | 26 | Cut & Clip | RJ12 | Plug, straight | Phosphor bronze gold plated | Clear | 750 | MPL66 | 6P6C | +85°C | -40°C | Yes | Snap-in | RJ45 connector | ||||||
![]() |
| 1,288 in Stock, despatched in 4 days |
| 28 | 26 | Cut & Clip | RJ45 | Plug, straight | Copper alloy gold plated | 750 | MPL8/8RG | 8P8C | +85°C | -40°C | Yes | Snap-in | RJ45 connector | |||||||
![]() |
| 2,185 in Stock, despatched in 4 days |
| 28 | 26 | Cut & Clip | RJ45 | Plug, straight | Phosphor bronze gold plated | Clear | 750 | MPL88 | 8P8C | +85°C | -40°C | Yes | Snap-in | RJ45 connector | ||||||
![]() |
| 24,305 in Stock, despatched in 4 days |
| 28 | 26 | Cut & Clip | RJ45 | Plug, straight | Phosphor bronze gold plated | Clear | 750 | MPL88R | 8P8C | +85°C | -40°C | Yes | Snap-in | RJ45 connector | ||||||
![]() |
| 162 in Stock, despatched in 4 days |
| Solder pins | RJ45 | Socket, horizontal mount | Phosphor bronze gold plated | Metal | MSLT45A | 1 | 8P8C | CAT 3 | +85°C | -40°C | Yes | Snap-in | RJ45 connector | |||||||
![]() |
| 19 in Stock, despatched in 4 days |
| Solder pins | RJ45 | Socket, horizontal mount | Phosphor bronze gold plated | Metal | MST45AC | 1 | 8P8C | CAT 3 | +85°C | -40°C | Yes | Snap-in | RJ45 connector | |||||||
![]() |
| 227 in Stock, despatched in 4 days |
| Solder pins | RJ45 | Socket, horizontal mount | Phosphor bronze gold plated | Metal | MUB88A | 1 | 8P8C | CAT 3 | +85°C | -40°C | Yes | Snap-in | RJ45 connector |