Site: Industry
Currency: GBP    
econ connect MST45AC modular Socket horizontal mount 8P8C metal 1pc

Image Representative of Range

econ connect MST45AC modular Socket horizontal mount 8P8C metal 1pc

econ connect
Standard range
Order Code:

02-7464

Brand: econ connect MPN: MST45AC
Qty Unit Price (Ex VAT)
1+ £0.819
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The econ connect MST45AC is a metal RJ45 socket designed for horizontal mounting, equipped with 8P8C pins. It is suitable for network connections ranging from cat 5 to cat 7 standards. This connector is ideal for Ethernet applications, providing reliable connectivity in various networking environments.
Connection Solder pins
Connector standard RJ45
Connector type Socket, horizontal mount
Contact material Phosphor bronze gold plated
Factory colour Metal
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MST45AC
No. of pins 8P8C
No. of ports 1
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3
Type RJ45 connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C