The econ connect MPL8/8RG is a straight modular plug featuring an RJ45 connector with 8P8C pin configuration. Suitable for Cat 5, Cat 6, and Cat 7 cables, it is primarily used for Ethernet networking applications. This reliable connector ensures secure network connections for both commercial and residential environments.
AWG (min.) | 28 |
AWG max. | 26 |
Connection | Cut & Clip |
Connector standard | RJ45 |
Connector type | Plug, straight |
Contact material | Copper alloy gold plated |
Mating cycles | 750 |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | MPL8/8RG |
No. of pins | 8P8C |
RoHS-compliant | Yes |
Seal type | Snap-in |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In