The econ connect MUB88A is a horizontal mount RJ45 socket with 8P8C metal construction. Designed for reliable network connections, it supports Cat 5, Cat 6, and Cat 7 cables. Typical applications include Ethernet networking and telecommunication setups.
Connection | Solder pins |
Connector standard | RJ45 |
Connector type | Socket, horizontal mount |
Contact material | Phosphor bronze gold plated |
Factory colour | Metal |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | MUB88A |
No. of pins | 8P8C |
No. of ports | 1 |
RoHS-compliant | Yes |
Seal type | Snap-in |
Specification | CAT 3 |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In