econ connect MPL88 Modular Plug 8P8C RJ45 straight clear 1pc

Image Representative of Range

econ connect MPL88 Modular Plug 8P8C RJ45 straight clear 1pc

econ connect
Standard range
Order Code:

02-7454

Brand: econ connect MPN: MPL88
Qty Unit Price (Ex VAT)
1+ £0.142
Price per unit Ex VAT
2,185 in stock, despatched in 4 working days

The econ connect MPL88 Modular Plug is a straight connector featuring an 8P8C pin configuration, suitable for RJ45 applications. It is a clear, single-piece component used in Cat 5, Cat 6, and Cat 7 cable setups for ethernet networking. Typical applications include networking installations requiring secure and reliable connections.
AWG (min.) 28
AWG max. 26
Connection Cut & Clip
Connector standard RJ45
Connector type Plug, straight
Contact material Phosphor bronze gold plated
Factory colour Clear
Mating cycles 750
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MPL88
No. of pins 8P8C
RoHS-compliant Yes
Seal type Snap-in
Type RJ45 connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C