Site: Industry
Currency: GBP    
econ connect MPL6/6DEC Modular Socket Plug 6P6C clear 1pc

Image Representative of Range

econ connect MPL6/6DEC Modular Socket Plug 6P6C clear 1pc

econ connect
Standard range
Order Code:

02-7447

Brand: econ connect MPN: MPL6/6DEC
Qty Unit Price (Ex VAT)
1+ £0.158
Price per unit Ex VAT
2,405 in Stock, despatched in 4 days

The econ connect MPL6/6DEC is a modular mounted socket and straight plug with 6 pins and 6 contacts, designed for clear Ethernet connections. It is suitable for various RJ45 applications, compatible with cat 5, cat 6, and cat 7 connectors. This connector is ideal for network installations and telecommunications equipment.
AWG (min.) 28
AWG max. 26
Connector standard RJ12
Connector type Plug, straight
Contact material Phosphor bronze gold plated
Factory colour Clear
Mating cycles 750
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MPL6/6DEC
No. of pins 6P6C
RoHS-compliant Yes
Seal type Snap-in
Specification CAT 3
Type RJ45 connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C