econ connect's MPL64R is a modular plug with a 6P4C configuration. This clear, straight plug is designed for network connections, ideal for applications such as telephone lines and low-speed data transmissions. The product is primarily used in settings requiring RJ connectors.
AWG (min.) | 26 |
AWG max. | 24 |
Connection | Cut & Clip |
Connector standard | RJ11 |
Connector type | Plug, straight |
Contact material | Phosphor bronze gold plated |
Factory colour | Clear |
Mating cycles | 750 |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | MPL64R |
No. of pins | 6P4C |
RoHS-compliant | Yes |
Seal type | Snap-in |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In