The econ connect MPL44R Modular Plug is a straight, clear connector with a 4P4C pin configuration. Produced by econ connect, this plug is typically used in network and telecommunications projects. It is suitable for straightforward RJ connections in devices requiring a compatible modular interface.
AWG (min.) | 28 |
AWG max. | 26 |
Connection | Cut & Clip |
Connector standard | RJ10 |
Connector type | Plug, straight |
Contact material | Phosphor bronze gold plated |
Factory colour | Clear |
Mating cycles | 750 |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | MPL44R |
No. of pins | 4P4C |
RoHS-compliant | Yes |
Seal type | Snap-in |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In