econ connect MPL66 is a straight modular plug designed with 6 pins (6P6C) and a clear finish. This RJ connector is compatible with Ethernet networks, making it suitable for various RJ45 applications in Cat 5, Cat 6, and Cat 7 cabling. Typically used in network installations, it is ideal for creating or repairing phone and data connections.
AWG (min.) | 28 |
AWG max. | 26 |
Connection | Cut & Clip |
Connector standard | RJ12 |
Connector type | Plug, straight |
Contact material | Phosphor bronze gold plated |
Factory colour | Clear |
Mating cycles | 750 |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | MPL66 |
No. of pins | 6P6C |
RoHS-compliant | Yes |
Seal type | Snap-in |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In