The econ connect MPL64 Modular Plug is a clear, straight network connector featuring 6P4C configuration, designed for reliable data transmission. Typically used in telecommunication applications, this plug is suitable for connecting phones and data devices. Robust and versatile, it is a trusted component in Ethernet and network systems.
AWG (min.) | 26 |
AWG max. | 24 |
Connection | Cut & Clip |
Connector standard | RJ11 |
Connector type | Plug, straight |
Contact material | Phosphor bronze gold plated |
Factory colour | Clear |
Mating cycles | 750 |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | MPL64 |
No. of pins | 6P4C |
RoHS-compliant | Yes |
Seal type | Snap-in |
Type | RJ45 connector |
---|
To use this facility please Sign In.
Sign In