Easter opening times here
econ connect MPL88R modular Plug straight 8P8C clear 1pc

Image Representative of Range

econ connect MPL88R modular Plug straight 8P8C clear 1pc

econ connect
Standard range
Order Code:

02-7457

Brand: econ connect MPN: MPL88R
Qty Unit Price (Ex VAT)
1+ £0.142
Price per unit Ex VAT
24,243 in stock, despatched in 4 working days

The econ connect MPL88R is an RJ45 connector featuring a straight design with 8P8C configuration, compatible with Cat 5, Cat 6, and Cat 7 cables. This clear modular plug is ideal for creating custom Ethernet cables in networking applications. Designed for reliability, it suits both professional and residential network setups.
AWG (min.) 28
AWG max. 26
Connection Cut & Clip
Connector standard RJ45
Connector type Plug, straight
Contact material Phosphor bronze gold plated
Factory colour Clear
Mating cycles 750
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MPL88R
No. of pins 8P8C
RoHS-compliant Yes
Seal type Snap-in
Type RJ45 connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C