Quickly find another product in this range by Cable length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.02 |
Type | Current Mains cable |
---|---|
Cable length | 2m |
Cable standard | H03VVH2-F 2X 0,75 mm² |
Cable use | Current |
Connector version | straight |
Factory colour | Black |
Nominal voltage | 250V AC |
Standards | VDE |
Type A | Europlug |
Type B | Small appliances socket (C7) |
Version | Mains cable |
To use this facility please Sign In.
Sign In